Sign in to ask questions about the NXP IP3254CZ8-4-TTL,13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP3254CZ8-4-TTL,13 technical specifications.
| Attenuation Value | 30dB |
| Package/Case | SMD/SMT |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.022inch |
| Length | 0.067inch |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3254CZ8-4-TTL,13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.