
The NXP IP3338CX24/LF/P,13 is a 10-channel SMD attenuator with a 40dB attenuation value and 50R impedance. It is designed for surface mount applications and is lead free. The device has a maximum current rating of 50mA and operates over a temperature range of -35°C to 85°C. The attenuator is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the NXP IP3338CX24/LF/P,13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP3338CX24/LF/P,13 technical specifications.
| Attenuation Value | 40dB |
| Package/Case | SMD/SMT |
| Current | 10mA |
| Depth | 2.16mm |
| ESD Protection | Yes |
| Height | 0.026inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Channels | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3338CX24/LF/P,13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.