NXP IP4221CZ6-XS,115 technical specifications.
| Capacitance | 1pF |
| Max Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4221CZ6-XS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.