Electromechanical Filter 50Ohm
Checking distributor stock and pricing after the page loads.
NXP IP4251CZ16-8-TTL,132 technical specifications.
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.