
The NXP IP4338CX24/LF/P,13 is a 10-channel attenuator with a maximum current rating of 33mA. It is packaged in a surface-mount device (SMD/SMT) format and is lead-free. The component is designed to operate within a temperature range of -30°C to 85°C. It features ESD protection and is compliant with RoHS regulations.
NXP IP4338CX24/LF/P,13 technical specifications.
| Attenuation Value | 25dB |
| Package/Case | SMD/SMT |
| Current | 33mA |
| ESD Protection | Yes |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 33mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 0.077inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4338CX24/LF/P,13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
