
The NXP IP4386CX4/P,315 is a unidirectional diode with a maximum breakdown voltage of 16V and a maximum leakage current of 200nA. It can handle a peak pulse power of 700mW and has a maximum operating temperature of 85°C. The diode is available in a surface mount package with a length and depth of 0.91mm. It is RoHS compliant and lead free.
Sign in to ask questions about the NXP IP4386CX4/P,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP4386CX4/P,315 technical specifications.
| Capacitance | 160pF |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 0.91mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 0.91mm |
| Max Breakdown Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4386CX4/P,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
