NXP IP4772CZ16 technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4772CZ16 to view detailed technical specifications.
No datasheet is available for this part.