The ISP1102W-T is a single-channel UART transceiver from NXP, operating at a maximum data rate of 12Mbps. It can handle a maximum supply current of 8mA and is designed to operate within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 6000 units per reel. It is a single transmitter and receiver device, suitable for use with a 3.6V supply voltage.
Sign in to ask questions about the NXP ISP1102W-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ISP1102W-T technical specifications.
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1102W-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.