Full Speed Universal Serial Bus Single Chip Host and Device Controller 64-Pin LQFP T/R
NXP ISP1161ABD,118 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.