Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 100mA |
| Drain to Source Resistance | 85R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |