
The NXP J174AMO is a P-channel MOSFET packaged in a TO-92 case. It can handle a drain to source voltage of up to 30V and a gate to source voltage of up to 30V. The device is rated for operation between -65°C and 150°C. It is available in an ammo pack containing 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.2mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | P-CHANNEL |
| Weight | 0.016oz |
| Width | 4.2mm |
| RoHS | Not Compliant |