
The JN5121-000-M00T module is a 96KB I2C/SPI UART bridge with a frequency of 2.4GHz and current ratings of 50mA for receiving and 45mA for transmitting. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount module. The module is available in a single unit quantity, packaged in cut tape.
NXP JN5121-000-M00T technical specifications.
| Package/Case | Module |
| Current - Receiving | 50mA |
| Current - Transmitting | 45mA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | JN5121-000-M0xx |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5121-000-M00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
