
The KMC7457RX1000NC is a 1GHz 32-bit PowerPC microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.3V and is packaged in a tray. The device is not radiation hardened and is not RoHS compliant due to containing lead.
NXP KMC7457RX1000NC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.233182oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMC7457RX1000NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
