MCU 8-bit HC08 CISC 32KB Flash 3V/5V 44-Pin PQFP
NXP KMC908GP32CFB technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.