The KMC908GP32CP is a 32KB FLASH microcontroller with an 8-bit data bus and 29 programmable I/O pins. It operates over a temperature range of -40°C to 85°C. The microcontroller is packaged in a PDIP package and is available in bulk quantities. It does not meet RoHS compliance requirements.
NXP KMC908GP32CP technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 29 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.