DSP Fixed-Point 16-Bit 266MHz 266MIPS 400-Pin MAP-BGA
Checking distributor stock and pricing after the page loads.
NXP KMSC7116VF1000 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 266MHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |