NXP KMZ10A1,112 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP KMZ10A1,112 to view detailed technical specifications.
No datasheet is available for this part.