NXP KTY83/121/C3,113 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Resistance | 1000R |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY83/121/C3,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.