The KTY83 Series Analog Temperature Sensor is a through-hole mounted device available in a DO-34 package. It operates over a temperature range of -55°C to 175°C. The sensor is not radiation hardened and is available in a quantity of 1000 per ammo pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-34 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | KTY83 |
| RoHS | Compliant |