Checking distributor stock and pricing after the page loads.
NXP KXPC857DSLZP66B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.