
The LD6805K/30H is a 3V fixed output linear regulator from NXP with a maximum input voltage of 5.5V and a dropout voltage of 250mV. It operates over a temperature range of -40°C to 85°C and has an output current of 150mA. The regulator is packaged in a DFN package. It is not compliant with RoHS or SVHC regulations.
Sign in to ask questions about the NXP LD6805K/30H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LD6805K/30H technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3V |
| Output Current | 150mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6805K/30H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.