The LD6836TD/36H is a fixed output linear regulator from NXP, packaged in the SOT-753 case. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The device operates within a temperature range of -40°C to 85°C. The nominal output voltage is 3.6V, with a maximum output current of 300mA. The regulator has a dropout voltage of 100mV.
NXP LD6836TD/36H technical specifications.
| Package/Case | SOT-753 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.6V |
| Output Current | 300mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6836TD/36H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.