The LF356N is a single operational amplifier from NXP with a bandwidth of 5MHz. It is available in a DIP package and has an output current of 25mA. The device is packaged in rail/Tube and contains lead, making it non-Lead Free. It is not RoHS compliant, but is Reach SVHC compliant.
NXP LF356N technical specifications.
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.