NXP LH75411N0Q100C0-S technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SSP, UART |
| Length | 20.1mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | SRAM, |
| Min Supply Voltage | 3V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | LH7 |
| RoHS | Compliant |
Download the complete datasheet for NXP LH75411N0Q100C0-S to view detailed technical specifications.
No datasheet is available for this part.