LH79520N0Q000B1,551
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS | Compliant |