The LH79520N0Q000B1-S is a 32-bit ARM microcontroller with a 32-bit data bus width and support for SSP and UART interfaces. It operates at a maximum frequency of 77.4144MHz and has a memory size of 32KB with 8KB of RAM. The device is packaged in a SOT-1017-1 package and has an operating temperature range of -40°C to 85°C. It is designed to operate at a supply voltage of 3.3V and is available in a tray packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-1017-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SSP, UART |
| Length | 20mm |
| Max Frequency | 77.4144MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | SRAM, |
| Min Supply Voltage | 3V |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS | Compliant |