Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |