SOC LH7952x ARM720T 176-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 76.205MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 50.803MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of ADC Channels | 10 |
| Number of I/Os | 86 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BlueStreak ; LH7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |