IC ARM9 Bluestreak Mcu 256PBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 16384B |
| RoHS Compliant | No |
| RoHS | Not Compliant |