
The LH7A400N0F000B5,55 is a 32-bit ARM microcontroller with 60 I/Os, supporting various interfaces such as SPI, USB, IrDA, MMC, and SSP. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.89V. The device is packaged in LFBGA and is compliant with RoHS regulations. It features peripherals like POR, PWM, WDT, DMA, and LCD, and is suitable for surface mount applications.
NXP LH7A400N0F000B5,55 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, IrDA, MMC, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 14.7456MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BlueStreak ; LH7A |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A400N0F000B5,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
