ARM Microcontrollers - MCU ARM9 LCD USB HOST
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-1018-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB, SSP, UART |
| Length | 17.2mm |
| Max Frequency | 14.7456MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 80KB |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.14V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |