LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R
Checking distributor stock and pricing after the page loads.
NXP LM1117DTX-3.3 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |