SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
NXP LM2575S-3.3 technical specifications.
| Package/Case | TO-263 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM2575S-3.3 to view detailed technical specifications.
No datasheet is available for this part.