Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 Tube
NXP LM2575S-ADJ technical specifications.
| Package/Case | TO-263 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM2575S-ADJ to view detailed technical specifications.
No datasheet is available for this part.