SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
NXP LM2576T-ADJ technical specifications.
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.