The LM2901N is a dual 4-channel op-amp from NXP, featuring a 100dB voltage gain and operating supply voltage of 28V. It is available in a PDIP package and can operate over a temperature range of -40°C to 125°C. The device has a maximum supply current of 2mA and a nominal supply current of 800uA. It is RoHS compliant and meets Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.2mm |
| Input Bias Current | 250mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Dual Supply Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.48mm |
| RoHS | Not Compliant |