100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
NXP LM2931M-5.0 technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.