The LM2931Z-5.0 is a single output linear regulator from NXP, featuring a dropout voltage of 300mV and a quiescent current of 400uA. It can supply an output current of up to 100mA and has a current rating of 16mA. The device is packaged in a TO-92 case and is compliant with Reach SVHC regulations. It is available in a box packaging format.
NXP LM2931Z-5.0 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 16mA |
| Dropout Voltage | 300mV |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Box |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.