500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
NXP LM2937ET-5.0 technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM2937ET-5.0 to view detailed technical specifications.
No datasheet is available for this part.