Precision, high voltage, floating output comparator 8-SOIC 0 to 70
NXP LM311M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.