Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
LM317HVT+
Datasheet
NXP
LM317HVT+
Unknown
LM317HVT+
LM317HVT+
Package
TO-220
Current Rating
1.5A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-220
Current Rating
1.5A
Dropout Voltage
2.25V
Number of Outputs
1
Output Current
1.5A
Output Voltage
1.2V
Packaging
Rail/Tube
Reach SVHC Compliant
Yes
Compliance
RoHS
Unconfirmed
Browse
Manufacturers
API
BOM
Account