IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |