100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |