IC REG LINEAR ADJ 1.5A DDPAK / Standard Regulator Pos 1.2V to 37V 1.5A 4-Pin(3+Tab) TO-263 Rail
NXP LM317S technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.