Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |