Temperature Sensor; Temperature; -40; +100; TO92; 2.98 V (Typ.)
Checking distributor stock and pricing after the page loads.
NXP LM335AZ technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 3.01V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |