The LM337T is a single output linear voltage regulator with a dropout voltage of 2.4V and a quiescent current of 3mA. It has a current rating of 1A and an output current of 1.5A. The device is packaged in a rail/Tube format and contains lead, making it non-compliant with lead-free regulations. The LM337T is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Dropout Voltage | 2.4V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |