Quad voltage comparator contains four independent precision comparators for single-supply or split-supply operation. The device operates from 2 V to 36 V single supplies or ±1 V to ±18 V dual supplies, with input common-mode range including ground. The LM339 commercial temperature grade is specified for 0 °C to 70 °C operation. Outputs are compatible with TTL, DTL, ECL, MOS, and CMOS logic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LM339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Comparator channels | 4 |
| Single supply voltage range | 2 to 36V |
| Dual supply voltage range | ±1 to ±18V |
| Supply voltage maximum | 36V |
| Differential input voltage maximum | 36V |
| Input voltage range | -0.3 to 36V |
| Operating temperature range | 0 to 70°C |
| Storage temperature range | -65 to 150°C |
| Input offset voltage | ±2 typ, ±5 max at 25 °CmV |
| Input bias current | 25 typ, 250 max at 25 °CnA |
| Input offset current | ±5 typ, ±50 max at 25 °CnA |
| Output sink current | 6 min, 16 typmA |
| Supply current | 0.8 typ, 2.0 maxmA |
| Voltage gain | 50 min, 200 typV/mV |
| Saturation voltage | 250 typ, 400 max at 25 °CmV |
| Large-signal response time | 300 typns |
| Response time | 1.3 typµs |
| RoHS | Compliant |
Download the complete datasheet for NXP LM339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.