LDO Regulator Pos 12V 0.1A 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |