LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R
NXP LM3490IM5-3.3 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
No datasheet is available for this part.